SIT9003AC-23-18EQ-24.000000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥437.00000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥609.87133
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥609.87100
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥609.87133
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥609.87100
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥609.87100
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥609.87133
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥609.87100
Datasheet
24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 1

SIT9003AC-23-18EQ-24.000000T

DigiKey Part Number
1473-SIT9003AC-23-18EQ-24.000000TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9003AC-23-18EQ-24.000000T
Description
MEMS OSC XO 24.0000MHZ LVCMOS LV
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9003AC-23-18EQ-24.000000T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-20°C ~ 70°C
Series
Current - Supply (Max)
3.5mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-PQFN (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
0.8µA
Output
LVCMOS, LVTTL
Base Product Number
Voltage - Supply
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT8208AC-23-18E-24.000000SiTime01473-SIT8208AC-23-18E-24.000000-ND¥437.00000Parametric Equivalent
SIT9003AC-23-18EB-24.000000TSiTime0SIT9003AC-23-18EB-24.000000T-ND¥609.87133Parametric Equivalent
SIT9003AC-23-18EB-24.000000YSiTime01473-SIT9003AC-23-18EB-24.000000YTR-ND¥609.87100Parametric Equivalent
SIT9003AC-23-18ED-24.000000TSiTime01473-SIT9003AC-23-18ED-24.000000TTR-ND¥609.87133Parametric Equivalent
SIT9003AC-23-18ED-24.000000YSiTime0SIT9003AC-23-18ED-24.000000Y-ND¥609.87100Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥609.87133¥1,829,614
Manufacturers Standard Package
Unit Price without JCT:¥609.87133
Unit Price with JCT:¥670.85846