Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 300mA, Series 150mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 300mA, Series 150mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

LP-40-150

DigiKey Part Number
595-1343-ND
Manufacturer
Manufacturer Product Number
LP-40-150
Description
PWR XFMR SEMI-TORO 6VA TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 300mA, Series 150mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LP-40-150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Semi-Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 20V, Series 40V
Current - Output (Max)
Parallel 300mA, Series 150mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
6VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
47.50mm L x 39.60mm W
Height - Seated (Max)
21.60mm
Voltage - Isolation
1500Vrms
Weight
0.438 lb (198.67 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,968.00000¥2,968
10¥2,674.10000¥26,741
25¥2,564.12000¥64,103
50¥2,483.54000¥124,177
100¥2,405.20000¥240,520
300¥2,285.52333¥685,657
500¥2,231.70600¥1,115,853
Manufacturers Standard Package
Unit Price without JCT:¥2,968.00000
Unit Price with JCT:¥3,264.80000