Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 300mA, Series 150mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 300mA, Series 150mA Through Hole
229A120
229A120
What are Transformers? How Do They Work? - Another Teaching Moment

229A40

DigiKey Part Number
HM4849-ND
Manufacturer
Manufacturer Product Number
229A40
Description
PWR XFMR SEMI-TORO 6VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 6VA Power Transformer 115V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 300mA, Series 150mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Semi-Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 20V, Series 40V
Current - Output (Max)
Parallel 300mA, Series 150mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
6VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
39.62mm L x 47.75mm W
Height - Seated (Max)
21.59mm
Voltage - Isolation
1750Vrms
Weight
0.37 lb (167.83 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 29
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,456.00000¥2,456
10¥2,190.80000¥21,908
25¥2,092.60000¥52,315
50¥2,021.18000¥101,059
100¥1,952.08000¥195,208
250¥1,864.23600¥466,059
500¥1,800.35600¥900,178
Manufacturers Standard Package
Unit Price without JCT:¥2,456.00000
Unit Price with JCT:¥2,701.60000