
SWPA6045S100MT | |
|---|---|
DigiKey Part Number | 3442-SWPA6045S100MTTR-ND - Tape & Reel (TR) 3442-SWPA6045S100MTCT-ND - Cut Tape (CT) 3442-SWPA6045S100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWPA6045S100MT |
Description | FIXED IND 10UH 2.45A 62 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.45 A 62mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 62mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 15MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVC00606045100M00 | Pulse Electronics | 1,932 | 553-BWVC00606045100M00CT-ND | ¥57.00000 | Similar |
| BWVS00606045100M00 | Pulse Electronics | 8,403 | 553-BWVS00606045100M00CT-ND | ¥58.00000 | Similar |
| BWVS00606045100ML1 | Pulse Electronics | 10,579 | 553-BWVS00606045100ML1CT-ND | ¥58.00000 | Similar |
| SDCH1V6045-100M-R | Eaton - Electronics Division | 985 | 283-SDCH1V6045-100M-RCT-ND | ¥57.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥131.00000 | ¥131 |
| 10 | ¥107.50000 | ¥1,075 |
| 100 | ¥88.38000 | ¥8,838 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥70.22800 | ¥105,342 |
| 3,000 | ¥66.22733 | ¥198,682 |
| 4,500 | ¥63.99556 | ¥287,980 |
| 7,500 | ¥61.29413 | ¥459,706 |
| 10,500 | ¥59.57914 | ¥625,581 |
| 15,000 | ¥57.81500 | ¥867,225 |
| Unit Price without JCT: | ¥131.00000 |
|---|---|
| Unit Price with JCT: | ¥144.10000 |

