


BWVS00606045100ML1 | |
|---|---|
DigiKey Part Number | 553-BWVS00606045100ML1TR-ND - Tape & Reel (TR) 553-BWVS00606045100ML1CT-ND - Cut Tape (CT) 553-BWVS00606045100ML1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00606045100ML1 |
Description | FIXED IND 10UH 3.2A 50 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3.2 A 50mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥48.00000 | ¥480 |
| 100 | ¥39.44000 | ¥3,944 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥32.43300 | ¥32,433 |
| 2,000 | ¥30.58000 | ¥61,160 |
| 3,000 | ¥29.54733 | ¥88,642 |
| 5,000 | ¥28.29580 | ¥141,479 |
| 7,000 | ¥27.50157 | ¥192,511 |
| 10,000 | ¥26.68430 | ¥266,843 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

