
GZ1005U102CTF | |
|---|---|
DigiKey Part Number | 3442-GZ1005U102CTFTR-ND - Tape & Reel (TR) 3442-GZ1005U102CTFCT-ND - Cut Tape (CT) 3442-GZ1005U102CTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1005U102CTF |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 580mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 580mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB100505T-102Y-S-2 | Cal-Chip Electronics, Inc. | 30,000 | 4713-FB100505T-102Y-S-2CT-ND | ¥17.00000 | Parametric Equivalent |
| FB100505T-102Y-S-3 | Cal-Chip Electronics, Inc. | 26,360 | 4713-FB100505T-102Y-S-3CT-ND | ¥17.00000 | Parametric Equivalent |
| MMZ1005S102HT000 | TDK | 102,670 | 445-175173-1-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.10000 | ¥81 |
| 25 | ¥7.04000 | ¥176 |
| 50 | ¥6.32000 | ¥316 |
| 100 | ¥5.68000 | ¥568 |
| 250 | ¥4.90000 | ¥1,225 |
| 500 | ¥4.36800 | ¥2,184 |
| 1,000 | ¥3.87500 | ¥3,875 |
| 5,000 | ¥2.86960 | ¥14,348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.48610 | ¥24,861 |
| 20,000 | ¥2.18120 | ¥43,624 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

