
FB100505T-102Y-S-2 | |
|---|---|
DigiKey Part Number | 4713-FB100505T-102Y-S-2TR-ND - Tape & Reel (TR) 4713-FB100505T-102Y-S-2CT-ND - Cut Tape (CT) 4713-FB100505T-102Y-S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-102Y-S-2 |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 580mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 580mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.70000 | ¥57 |
| 25 | ¥5.00000 | ¥125 |
| 50 | ¥4.46000 | ¥223 |
| 100 | ¥4.02000 | ¥402 |
| 250 | ¥3.46800 | ¥867 |
| 500 | ¥3.10200 | ¥1,551 |
| 1,000 | ¥2.75900 | ¥2,759 |
| 5,000 | ¥2.05980 | ¥10,299 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.79380 | ¥17,938 |
| 20,000 | ¥1.54620 | ¥30,924 |
| 30,000 | ¥1.45413 | ¥43,624 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

