
HX241FAB | |
|---|---|
DigiKey Part Number | 3596-HX241FAB-ND |
Manufacturer | |
Manufacturer Product Number | HX241FAB |
Description | HX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX241FAB Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 40 VDC |
Part Status Active | Must Release Voltage 4 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 48VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 42 mA |
Contact Rating (Current) 400 A | Coil Power 2W |
Switching Voltage 1500VDC - Nom | Coil Resistance 1.14kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXV200-EA | Altran Magnetics, LLC | 0 | 2040-AXV200-EA-ND | ¥26,176.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | ¥29,668.91667 | ¥1,424,108 |
| Unit Price without JCT: | ¥29,668.91667 |
|---|---|
| Unit Price with JCT: | ¥32,635.80834 |


