Parametric Equivalent
Parametric Equivalent

AXV200-EA | |
|---|---|
DigiKey Part Number | 2040-AXV200-EA-ND |
Manufacturer | |
Manufacturer Product Number | AXV200-EA |
Description | DC CONTACTOR, 350A, 48VDC, NO AU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 40 VDC |
Part Status Active | Must Release Voltage 4 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 48VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 42 mA |
Contact Rating (Current) 350 A | Coil Power 2W |
Switching Voltage 1500VDC - Max | Coil Resistance 1.14kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXV200-EB | Altran Magnetics, LLC | 0 | 2040-AXV200-EB-ND | ¥22,177.88000 | Parametric Equivalent |
| AXV200NC-EA | Altran Magnetics, LLC | 0 | 2040-AXV200NC-EA-ND | ¥20,445.28000 | Parametric Equivalent |
| AXV200NC-EB | Altran Magnetics, LLC | 0 | 2040-AXV200NC-EB-ND | ¥20,520.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥26,176.00000 | ¥26,176 |
| 10 | ¥23,306.70000 | ¥233,067 |
| 25 | ¥22,253.12000 | ¥556,328 |
| 50 | ¥21,487.20000 | ¥1,074,360 |
| Unit Price without JCT: | ¥26,176.00000 |
|---|---|
| Unit Price with JCT: | ¥28,793.60000 |


