CMD2490-10 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sensata-Crydom
In Stock: 4
Unit Price: ¥22,016.00000
Datasheet

Similar


Sensata-Crydom
In Stock: 0
Unit Price: ¥20,081.00000
Datasheet
CMD24,CMA24 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMD24,CMA24 Series

CMD2490-10

DigiKey Part Number
CMD2490-10-ND
Manufacturer
Manufacturer Product Number
CMD2490-10
Description
SSR RELAY SPST-NO 90A 24-280V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
CMD2490-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC
Voltage - Input
3 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
90 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.