

CWD2490-10 | |
---|---|
DigiKey Part Number | CC1546-ND |
Manufacturer | |
Manufacturer Product Number | CWD2490-10 |
Description | SSR RELAY SPST-NO 90A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | CWD2490-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 90 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥20,081.00000 | ¥20,081 |
10 | ¥19,124.70000 | ¥191,247 |
50 | ¥18,254.70000 | ¥912,735 |
Unit Price without JCT: | ¥20,081.00000 |
---|---|
Unit Price with JCT: | ¥22,089.10000 |