Similar

IEGX666-1-62-50.0-A-22-V | |
|---|---|
DigiKey Part Number | IEGX666-1-62-50.0-A-22-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGX666-1-62-50.0-A-22-V |
Description | CIR BRKR MAG-HYDR LEVER 50A |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer Sensata-Airpax | Current Rating (Amps) 50A |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 3 |
Part Status Obsolete | Approval Agency CSA, TUV, UL1077 |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IEGZX666-1-62-50.0-A-22-V | Sensata-Airpax | 0 | IEGZX666-1-62-50.0-A-22-V-ND | ¥32,769.66667 | Similar |


