


IEGZX666-1-62-50.0-A-22-V | |
|---|---|
DigiKey Part Number | IEGZX666-1-62-50.0-A-22-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGZX666-1-62-50.0-A-22-V |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 240 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Approval Agency CSA, TUV, UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ¥32,769.66667 | ¥98,309 |
| Unit Price without JCT: | ¥32,769.66667 |
|---|---|
| Unit Price with JCT: | ¥36,046.63334 |

