113990663 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Onion Corporation
In Stock: 0
Unit Price: ¥5,055.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113990663

DigiKey Part Number
1597-113990663-ND
Manufacturer
Manufacturer Product Number
113990663
Description
RF TXRX MOD WIFI SURFACE MOUNT
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
Ethernet, I2C, I2S, PWM, SDIO, SPI, UART, USB
Antenna Type
-
Utilized IC / Part
MT7688AN
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 55°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes