
OM-O2SP | |
---|---|
DigiKey Part Number | 2070-OM-O2SPTR-ND - Tape & Reel (TR) 2070-OM-O2SPCT-ND - Cut Tape (CT) 2070-OM-O2SPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OM-O2SP |
Description | RF TXRX MODULE WIFI U.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | Ethernet, I2C, I2S, PWM, SDIO, SPI, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | MT7688AN | |
Memory Size | 32MB Flash, 128MB RAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥5,055.00000 | ¥5,055 |
10 | ¥4,416.10000 | ¥44,161 |
25 | ¥4,195.08000 | ¥104,877 |
100 | ¥3,892.04000 | ¥389,204 |
250 | ¥3,710.84400 | ¥927,711 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥3,181.08000 | ¥1,590,540 |
Unit Price without JCT: | ¥5,055.00000 |
---|---|
Unit Price with JCT: | ¥5,560.50000 |