Direct
Upgrade

2070.0020.24 | |
|---|---|
DigiKey Part Number | 2070.0020.24-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2070.0020.24 |
Description | FUSE BRD MNT 2.5A 250VAC/VDC SMD |
Customer Reference | |
Detailed Description | 2.5 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 100A |
Part Status Obsolete | Melting I²t 2.6 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3403.0020.24 | SCHURTER Inc. | 3,900 | 486-3403.0020.24CT-ND | ¥386.00000 | Direct |
| 3403.0019.24 | SCHURTER Inc. | 4,846 | 486-3403.0019.24CT-ND | ¥386.00000 | Upgrade |


