2 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0019.24

DigiKey Part Number
486-3403.0019.24TR-ND - Tape & Reel (TR)
486-3403.0019.24CT-ND - Cut Tape (CT)
486-3403.0019.24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3403.0019.24
Description
FUSE BRD MT 2A 250VAC 250VDC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
3403.0019.24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
1.4
Mounting Type
Surface Mount
Approval Agency
cURus, VDE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm)
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,846
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥386.00000¥386
5¥319.40000¥1,597
10¥294.80000¥2,948
50¥244.52000¥12,226
100¥225.58000¥22,558
250¥202.69200¥50,673
500¥186.86200¥93,431
1,000¥172.18800¥172,188
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥158.57700¥317,154
4,000¥145.94450¥583,778
6,000¥138.97883¥833,873
10,000¥137.10310¥1,371,031
Manufacturers Standard Package
Unit Price without JCT:¥386.00000
Unit Price with JCT:¥424.60000