Parametric Equivalent




HLL36060LV | |
|---|---|
DigiKey Part Number | 4008-HLL36060LV-ND |
Manufacturer | |
Manufacturer Product Number | HLL36060LV |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A 690 V AC 500 V DC Toggle Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 690 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, IEC 60947-2, NEMA, NOM-003-SCFI-2000, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥587,767.00000 | ¥587,767 |
| Unit Price without JCT: | ¥587,767.00000 |
|---|---|
| Unit Price with JCT: | ¥646,543.70000 |


