HJA36060SN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: ¥146,908.00000
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: ¥587,767.00000
Datasheet
New Product
Circuit Breaker Thermal Magnetic 60A 690 V AC 500 V DC Toggle Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HJA36060SN

DigiKey Part Number
4008-HJA36060SN-ND
Manufacturer
Manufacturer Product Number
HJA36060SN
Description
MOLDED CASE CIRCUIT BREAKER 600V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 60A 690 V AC 500 V DC Toggle Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
60A
Voltage Rating - AC
690 V
Voltage Rating - DC
500 V
Actuator Type
Toggle
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA, IEC 60947-2, NEMA, NOM-003-SCFI-2000, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥380,465.00000¥380,465
Manufacturers Standard Package
Unit Price without JCT:¥380,465.00000
Unit Price with JCT:¥418,511.50000