Similar

109P0824H2D01 | |
|---|---|
DigiKey Part Number | 109P0824H2D01-ND |
Manufacturer | |
Manufacturer Product Number | 109P0824H2D01 |
Description | FAN AXIAL 80X32MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 37.1 CFM (1.04m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0824H2D01 Models |
Category | Noise 33.0dB(A) |
Mfr | Power (Watts) 2.16 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.331 lb (150.14 g) |
Width 32.00mm | Current Rating (Amps) 0.090A |
Air Flow 37.1 CFM (1.04m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.173 in H2O (43.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0824B2D001 | Sanyo Denki America Inc. | 38 | 1688-2353-ND | ¥7,990.00000 | Similar |


