Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0824B2D001

DigiKey Part Number
1688-2353-ND
Manufacturer
Manufacturer Product Number
9GA0824B2D001
Description
FAN AXIAL 80X32MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Ball
Mfr
Fan Type
Series
Features
Locked Rotor Sensor
Packaging
Box
Power (Watts)
1.92 W
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Material - Frame
Plastic
Size / Dimension
Square - 80mm L x 80mm H
Material - Blade
Plastic
Width
32.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥7,990.00000¥7,990
10¥6,395.30000¥63,953
32¥5,668.18750¥181,382
64¥5,269.48438¥337,247
128¥5,216.14844¥667,667
Manufacturers Standard Package
Unit Price without JCT:¥7,990.00000
Unit Price with JCT:¥8,789.00000