SJPX-H6VR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: ¥50.06056
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: ¥50.06056
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: ¥50.06056
Datasheet
Diode 600 V 2A Surface Mount SJP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJPX-H6VR

DigiKey Part Number
SJPX-H6VRTR-ND - Tape & Reel (TR)
SJPX-H6VRCT-ND - Cut Tape (CT)
SJPX-H6VRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJPX-H6VR
Description
DIODE STANDARD 600V 2A SJP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount SJP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
30 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SJP
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJPX-H6Sanken Electric USA Inc.0SJPX-H6-ND¥50.06056Parametric Equivalent
SJPX-H6VSanken Electric USA Inc.0SJPX-H6V-ND¥50.06056Parametric Equivalent
SJPX-H6VLSanken Electric USA Inc.0SJPX-H6VL-ND¥50.06056Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥146.00000¥146
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800¥50.06056¥90,109
3,600¥48.62583¥175,053
Manufacturers Standard Package
Unit Price without JCT:¥146.00000
Unit Price with JCT:¥160.60000