
SJPX-H6 | |
|---|---|
DigiKey Part Number | SJPX-H6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPX-H6 |
Description | DIODE STANDARD 600V 2A SJP |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SJP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SJP |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJPX-H6V | Sanken Electric USA Inc. | 0 | SJPX-H6V-ND | ¥50.06056 | Parametric Equivalent |
| SJPX-H6VL | Sanken Electric USA Inc. | 0 | SJPX-H6VL-ND | ¥50.06056 | Parametric Equivalent |
| SJPX-H6VR | Sanken Electric USA Inc. | 0 | SJPX-H6VRCT-ND | ¥146.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ¥50.06056 | ¥90,109 |
| 3,600 | ¥48.62583 | ¥175,053 |
| Unit Price without JCT: | ¥50.06056 |
|---|---|
| Unit Price with JCT: | ¥55.06662 |


