Similar
Similar
Similar
Similar

QTS-075-01-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | QTS-075-01-H-D-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTS-075-01-H-D-A-K-TR |
Description | CONN HDR 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-075-01-H-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 150 | Height Above Board 0.160" (4.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTS-075-01-C-D-A-K-TR | Samtec Inc. | 0 | QTS-075-01-C-D-A-K-TR-ND | ¥2,296.69091 | Similar |
| QTS-075-01-F-D-A-K-TR | Samtec Inc. | 0 | QTS-075-01-F-D-A-K-TR-ND | ¥1,390.97818 | Similar |
| QTS-075-01-H-D-A-K | Samtec Inc. | 0 | QTS-075-01-H-D-A-K-ND | ¥3,954.59524 | Similar |
| QTS-075-01-L-D-A-K-TR | Samtec Inc. | 0 | 612-QTS-075-01-L-D-A-K-TRCT-ND | ¥1,331.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | ¥2,369.81091 | ¥651,698 |
| Unit Price without JCT: | ¥2,369.81091 |
|---|---|
| Unit Price with JCT: | ¥2,606.79200 |


