
QTS-075-01-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTS-075-01-L-D-A-K-TR-ND - Tape & Reel (TR) 612-QTS-075-01-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-QTS-075-01-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTS-075-01-L-D-A-K-TR |
Description | CONN HDR 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-075-01-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 150 | Height Above Board 0.160" (4.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,403.00000 | ¥1,403 |
| 10 | ¥1,192.50000 | ¥11,925 |
| 25 | ¥1,117.84000 | ¥27,946 |
| 50 | ¥1,064.46000 | ¥53,223 |
| 100 | ¥1,013.63000 | ¥101,363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | ¥1,457.44727 | ¥400,798 |
| 550 | ¥1,128.40545 | ¥620,623 |
| 1,375 | ¥797.69600 | ¥1,096,832 |
| Unit Price without JCT: | ¥1,403.00000 |
|---|---|
| Unit Price with JCT: | ¥1,543.30000 |




