PRF01-P-C-EP-200-SS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥5,621.00000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥0.00000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥6,114.00000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ¥7,479.24786
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ¥20,287.00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥3,797.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥9,521.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥23,714.00000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ¥21,507.00000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ¥23,354.00000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ¥26,284.00000
Datasheet
Image for PRF01-P-C-EP-200-SS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRF01-P-C-EP-200-SS

DigiKey Part Number
612-PRF01-P-C-EP-200-SS-ND
Manufacturer
Manufacturer Product Number
PRF01-P-C-EP-200-SS
Description
SMA CABLE CONNECTORS
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
PRF01-P-C-EP-200-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 2
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.