Parametric Equivalent
Parametric Equivalent

1329374-1 | |
|---|---|
DigiKey Part Number | 1329374-1-ND |
Manufacturer | |
Manufacturer Product Number | 1329374-1 |
Description | SCD,2001 8007 92,SMA |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Tetrafluoroethylene (TFE) |
Shield Termination Clamp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1181 | Fairview Microwave | 0 | 5328-FMCN1181-ND | ¥20,326.00000 | Parametric Equivalent |
| LCCN3182 | L-com | 0 | 5073-LCCN3182-ND | ¥3,804.00000 | Parametric Equivalent |
| LCCN3189 | L-com | 0 | 5073-LCCN3189-ND | ¥9,539.00000 | Parametric Equivalent |
| LCCN3207 | L-com | 0 | 5073-LCCN3207-ND | ¥23,760.00000 | Parametric Equivalent |
| PE44808 | Pasternack | 0 | 6099-PE44808-ND | ¥21,548.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | ¥7,493.54701 | ¥876,745 |
| Unit Price without JCT: | ¥7,493.54701 |
|---|---|
| Unit Price with JCT: | ¥8,242.90171 |








