100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSEM-150-03.0-F-DV-A-N-K-TR

DigiKey Part Number
SAM14950TR-ND - Tape & Reel (TR)
SAM14950CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LSEM-150-03.0-F-DV-A-N-K-TR
Description
CONN SELF-MATE 100POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSEM-150-03.0-F-DV-A-N-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
6mm, 7mm, 9mm
Number of Positions
100
Height Above Board
0.175" (4.45mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSEM-150-03.0-L-DV-A-N-K-TRSamtec Inc.271SAM14069CT-ND¥1,660.00000Similar
In-Stock: 330
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥1,602.00000¥1,602
10¥1,361.20000¥13,612
25¥1,275.92000¥31,898
50¥1,214.98000¥60,749
100¥1,156.98000¥115,698
250¥1,121.30000¥280,325
Tape & Reel (TR)
QuantityUnit PriceExt Price
575¥950.91652¥546,777
1,150¥916.09913¥1,053,514
Manufacturers Standard Package
Unit Price without JCT:¥1,602.00000
Unit Price with JCT:¥1,762.20000