
LSEM-150-03.0-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14069TR-ND - Tape & Reel (TR) SAM14069CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LSEM-150-03.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSEM-150-03.0-L-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6mm, 7mm, 9mm |
Number of Positions 100 | Height Above Board 0.175" (4.45mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSEM-150-03.0-F-DV-A-N-K-TR | Samtec Inc. | 330 | SAM14950CT-ND | ¥1,602.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,660.00000 | ¥1,660 |
| 10 | ¥1,411.40000 | ¥14,114 |
| 25 | ¥1,322.92000 | ¥33,073 |
| 50 | ¥1,259.72000 | ¥62,986 |
| 100 | ¥1,199.61000 | ¥119,961 |
| 250 | ¥1,166.56400 | ¥291,641 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | ¥990.13739 | ¥569,329 |
| 1,150 | ¥953.07478 | ¥1,096,036 |
| Unit Price without JCT: | ¥1,660.00000 |
|---|---|
| Unit Price with JCT: | ¥1,826.00000 |


