



ERM8-013-05.0-L-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13702TR-ND - Tape & Reel (TR) SAM13702CT-ND - Cut Tape (CT) SAM13702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-05.0-L-DV-L-TR |
Description | CONN HDR 26POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-05.0-L-DV-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 26 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-013-05.0-S-DV-L-TR | Samtec Inc. | 1 | SAM15408CT-ND | ¥7.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,065.00000 | ¥1,065 |
| 10 | ¥904.50000 | ¥9,045 |
| 25 | ¥847.76000 | ¥21,194 |
| 50 | ¥807.26000 | ¥40,363 |
| 100 | ¥768.72000 | ¥76,872 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥641.14400 | ¥160,286 |
| 500 | ¥585.80400 | ¥292,902 |
| Unit Price without JCT: | ¥1,065.00000 |
|---|---|
| Unit Price with JCT: | ¥1,171.50000 |





















