
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPMWH3326MP5WAT3S0 | |
|---|---|
DigiKey Part Number | 1510-SPMWH3326MP5WAT3S0TR-ND - Tape & Reel (TR) 1510-SPMWH3326MP5WAT3S0CT-ND - Cut Tape (CT) 1510-SPMWH3326MP5WAT3S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH3326MP5WAT3S0 |
Description | LED LM301Z+ NEUT WHT 4000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM301Z+ White, Neutral 4000K 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SPMWH3326MP5WAT3S0 Models |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (34lm ~ 38lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 201 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | LM301Z+ CRI80 |
| PCN Obsolescence/ EOL | EOL 31/DEC/2024 |
| PCN Packaging | All Dev Label Chg Sep/2020 |
| EDA Models | SPMWH3326MP5WAT3S0 Models |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | RoHS Compliant |
| Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
| ECCN | EAR99 |
| HTSUS | 8541.41.0000 |
In-Stock: 15,423
Check for Additional Incoming Stock
Quantity
All prices are in JPY
Cut Tape (CT)
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥34.00000 | ¥34 |
| 10 | ¥23.00000 | ¥230 |
| 100 | ¥15.98000 | ¥1,598 |
| 500 | ¥12.78800 | ¥6,394 |
| 1,000 | ¥11.72800 | ¥11,728 |
| 2,000 | ¥10.82400 | ¥21,648 |
| Unit Price without JCT: | ¥34.00000 |
|---|---|
| Unit Price with JCT: | ¥37.40000 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 1510-SPMWH3326MP5WAT3S0TR 1510-SPMWH3326MP5WAT3S0DKR 1510-SPMWH3326MP5WAT3S0CT |
| Manufacturer Standard Package | 4,000 |

