
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPMWH1228FD5WATUVG | |
|---|---|
DigiKey Part Number | 1510-SPMWH1228FD5WATUVGTR-ND - Tape & Reel (TR) 1510-SPMWH1228FD5WATUVGCT-ND - Cut Tape (CT) 1510-SPMWH1228FD5WATUVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD5WATUVG |
Description | LED LM281B+ NEUT WHT 4000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Neutral 4000K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 74lm (72lm ~ 76lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 167 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
In-Stock: 40,556
Check for Additional Incoming Stock
Quantity
All prices are in JPY
Cut Tape (CT)
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥16.00000 | ¥16 |
| 10 | ¥9.50000 | ¥95 |
| 100 | ¥6.44000 | ¥644 |
| 500 | ¥5.03600 | ¥2,518 |
| 1,000 | ¥4.56600 | ¥4,566 |
| 2,000 | ¥4.16100 | ¥8,322 |
Tape & Reel (TR)
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.81425 | ¥15,257 |
| 8,000 | ¥3.51838 | ¥28,147 |
| 12,000 | ¥3.36575 | ¥40,389 |
| 20,000 | ¥3.19310 | ¥63,862 |
| 28,000 | ¥3.09007 | ¥86,522 |
| Unit Price without JCT: | ¥16.00000 |
|---|---|
| Unit Price with JCT: | ¥17.60000 |

