
SPHWHAHDNA25YZT3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNA25YZT3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNA25YZT3D4 |
Description | LED COB D GEN4 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 180 lm/W |
Packaging Bulk | Current - Max 230mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 544lm (Typ) | Lens Type Flat |
Current - Test 90mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNA25YZT3DC | Samsung Semiconductor, Inc. | 480 | 1510-SPHWHAHDNA25YZT3DC-ND | ¥273.00000 | Parametric Equivalent |
| SPHWHSHDNA27YZT3D4 | Samsung Semiconductor, Inc. | 498 | 1510-SPHWHSHDNA27YZT3D4-ND | ¥219.00000 | Parametric Equivalent |
| CMU1003-0000-00PN0U0A40G | Cree LED | 0 | 90-CMU1003-0000-00PN0U0A40G-ND | ¥233.79750 | Parametric Equivalent |
| CMU1003-0000-00PN0U0A40H | Cree LED | 0 | 90-CMU1003-0000-00PN0U0A40H-ND | ¥282.61500 | Parametric Equivalent |
| CMU1003-0000-00PN0Z0A40H | Cree LED | 0 | 90-CMU1003-0000-00PN0Z0A40H-ND | ¥339.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥312.00000 | ¥312 |
| 10 | ¥223.20000 | ¥2,232 |
| 100 | ¥169.54000 | ¥16,954 |
| Unit Price without JCT: | ¥312.00000 |
|---|---|
| Unit Price with JCT: | ¥343.20000 |

