LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU1003 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1003-0000-00PN0Z0A40H

DigiKey Part Number
90-CMU1003-0000-00PN0Z0A40H-ND
Manufacturer
Manufacturer Product Number
CMU1003-0000-00PN0Z0A40H
Description
XLAMP CMU LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1003 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
164 lm/W
Packaging
Tray
Current - Max
240mA
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
498lm (Typ)
Lens Type
Flat
Current - Test
90mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
400¥339.14000¥135,656
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥339.14000
Unit Price with JCT:¥373.05400