Similar
Similar
Similar

SI-B8T104280WW | |
|---|---|
DigiKey Part Number | SI-B8T104280WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8T104280WW |
Description | LED MOD FIN-RT64 WHT RECT 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module FIN-RT64 White, Neutral Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 35°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 11.2V |
Series | Lumens/Watt @ Current - Test 185 lm/W |
Packaging Box | Current - Max 2.4A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 115° |
Color White, Neutral | Features With Connector |
CCT (K) 4000K 3-Step MacAdam Ellipse | Size / Dimension 230.00mm L x 273.00mm W |
Configuration Rectangle | Height 5.80mm |
Luminous Flux @ Current/Temperature 1450lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI-B8T031500WW | Samsung Semiconductor, Inc. | 32 | 1510-SI-B8T031500WW-ND | ¥932.00000 | Similar |
| SI-B8T071B00WW | Samsung Semiconductor, Inc. | 142 | 1510-SI-B8T071B00WW-ND | ¥1,102.00000 | Similar |
| SI-B8T081B00WW | Samsung Semiconductor, Inc. | 158 | 1510-SI-B8T081B00WW-ND | ¥2,092.00000 | Similar |

