
SI-B8T031500WW | |
|---|---|
DigiKey Part Number | 1510-SI-B8T031500WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8T031500WW |
Description | LED MOD SE WHT LNR STRP 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Standard Back-lit S.E White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 40°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 41.5V |
Series | Lumens/Watt @ Current - Test 175 lm/W |
Packaging Bulk | Current - Max 200mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 160° |
Color White, Neutral | Size / Dimension 500.00mm L x 13.00mm W |
CCT (K) 4000K | Height 6.00mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 640lm (Typ) | Base Product Number |
Current - Test 88mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥932.00000 | ¥932 |
| 10 | ¥696.70000 | ¥6,967 |
| Unit Price without JCT: | ¥932.00000 |
|---|---|
| Unit Price with JCT: | ¥1,025.20000 |

