CL32Y476MPVVPJE is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥56.43960

Direct


TDK
In Stock: 28,320
Unit Price: ¥435.00000
Datasheet
47 µF ±20% 10V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32Y476MPVVPJE

DigiKey Part Number
1276-CL32Y476MPVVPJETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL32Y476MPVVPJE
Description
CAP CER 47UF 10V X7S 1210
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X7S 1210 (3225 Metric)
EDA/CAD Models
CL32Y476MPVVPJE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Discontinued at DigiKey
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL32Y476MPVVPNESamsung Electro-Mechanics01276-CL32Y476MPVVPNETR-ND¥56.43960Direct
CGA6P1X7S1A476M250ACTDK28,320445-CGA6P1X7S1A476M250ACCT-ND¥435.00000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes