47 µF ±20% 10V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6P1X7S1A476M250AC

DigiKey Part Number
445-CGA6P1X7S1A476M250ACTR-ND - Tape & Reel (TR)
445-CGA6P1X7S1A476M250ACCT-ND - Cut Tape (CT)
445-CGA6P1X7S1A476M250ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6P1X7S1A476M250AC
Description
CAP CER 47UF 10V X7S 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6P1X7S1A476M250AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,320
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥435.00000¥435
10¥298.30000¥2,983
50¥244.22000¥12,211
100¥227.49000¥22,749
500¥199.20400¥99,602
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥185.00400¥185,004
2,000¥177.99800¥355,996
3,000¥174.48700¥523,461
5,000¥170.59620¥852,981
7,000¥168.32043¥1,178,243
10,000¥166.13190¥1,661,319
Manufacturers Standard Package
Unit Price without JCT:¥435.00000
Unit Price with JCT:¥478.50000