Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL31X476MQHNNWE | |
|---|---|
DigiKey Part Number | 1276-CL31X476MQHNNWETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31X476MQHNNWE |
Description | CAP CER 47UF 6.3V X6S 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥30.00260 | ¥300,026 |
| Unit Price without JCT: | ¥30.00260 |
|---|---|
| Unit Price with JCT: | ¥33.00286 |





