
MSASJ31LAC6476MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ31LAC6476MTNA01TR-ND - Tape & Reel (TR) 587-MSASJ31LAC6476MTNA01CT-ND - Cut Tape (CT) 587-MSASJ31LAC6476MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ31LAC6476MTNA01 |
Description | CAP CER 47UF 6.3V X6S 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ31LAC6476MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X6S0J476M160AB | TDK | 1,881 | 445-6011-1-ND | ¥138.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥42.70000 | ¥427 |
| 50 | ¥31.60000 | ¥1,580 |
| 100 | ¥28.22000 | ¥2,822 |
| 500 | ¥22.48200 | ¥11,241 |
| 1,000 | ¥20.71300 | ¥20,713 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥19.26000 | ¥38,520 |
| 4,000 | ¥18.06325 | ¥72,253 |
| 6,000 | ¥17.46383 | ¥104,783 |
| 10,000 | ¥16.79990 | ¥167,999 |
| 14,000 | ¥16.41179 | ¥229,765 |
| 20,000 | ¥16.03840 | ¥320,768 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |

