TS34-62-2-BK-G-100-H-SMT-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: ¥27.14100
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 5,000
Unit Price: ¥48.00000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: ¥26.39620
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TS34-62-2-BK-G-100-H-SMT-TR

TS34-62-2-BK-G-100-H-SMT-TR

DigiKey Part Number
2223-TS34-62-2-BK-G-100-H-SMT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS34-62-2-BK-G-100-H-SMT-TR
Description
6.2 X 6.2 MM, 2 MM ACTUATOR HEIG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS34-62-2-BK-G-100-H-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
2.00mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Outline
6.20mm x 6.20mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
100gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 90°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyphthalamide (PPA)
Actuator Type
Standard
Switch Travel
0.25mm
Mounting Type
Mechanical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS34-62-2-BK-100-H-SMT-TRSame Sky (Formerly CUI Devices)02223-TS34-62-2-BK-100-H-SMT-TR-ND¥27.14100Parametric Equivalent
TS34-62-2-BK-100-SMT-TRSame Sky (Formerly CUI Devices)5,0002223-TS34-62-2-BK-100-SMT-TRCT-ND¥48.00000Parametric Equivalent
TS34-62-2-BK-G-100-SMT-TRSame Sky (Formerly CUI Devices)02223-TS34-62-2-BK-G-100-SMT-TR-ND¥26.39620Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥28.13180¥140,659
Unit Price without JCT:¥28.13180
Unit Price with JCT:¥30.94498