Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS34-62-2-BK-100-SMT-TR

DigiKey Part Number
2223-TS34-62-2-BK-100-SMT-TR-ND - Tape & Reel (TR)
2223-TS34-62-2-BK-100-SMT-TRCT-ND - Cut Tape (CT)
2223-TS34-62-2-BK-100-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS34-62-2-BK-100-SMT-TR
Description
6.2 X 6.2 MM, 2 MM ACTUATOR HEIG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS34-62-2-BK-100-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
2.00mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.20mm x 6.20mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
100gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 90°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyphthalamide (PPA)
Actuator Type
Standard
Switch Travel
0.25mm
Mounting Type
Mechanical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥48.00000¥48
10¥42.00000¥420
25¥39.36000¥984
100¥35.30000¥3,530
250¥32.72000¥8,180
500¥30.87400¥15,437
1,000¥29.14600¥29,146
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥27.06640¥67,666
5,000¥25.65480¥128,274
7,500¥24.89533¥186,715
12,500¥24.00648¥300,081
17,500¥23.46217¥410,588
25,000¥22.91952¥572,988
Manufacturers Standard Package
Unit Price without JCT:¥48.00000
Unit Price with JCT:¥52.80000