GA0666M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Same Sky (Formerly CUI Devices)
In Stock: 496
Unit Price: ¥748.00000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2,987
Unit Price: ¥1,028.00000
Datasheet
8 Ohms General Purpose Speaker 500 mW 400 Hz ~ 11 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 500 mW 400 Hz ~ 11 kHz Top Round, Square Frame
Understanding Audio Frequency Range in Audio Design

GA0666M

DigiKey Part Number
102-1188-ND
Manufacturer
Manufacturer Product Number
GA0666M
Description
SPEAKER 8OHM 500MW TOP PORT 87DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 400 Hz ~ 11 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
GA0666M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
400 Hz ~ 11 kHz
Frequency - Self Resonant
400Hz
Impedance
8 Ohms
Efficiency - dBA
87.00
Efficiency - Testing
500mW/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
1 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Alnico (AlNiCo)
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
2.598" L x 2.598" W (66.00mm x 66.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes