
CDS-6620-058E | |
|---|---|
DigiKey Part Number | 2223-CDS-6620-058E-ND |
Manufacturer | |
Manufacturer Product Number | CDS-6620-058E |
Description | 66X66X20MM, .5W, SOLDER EYELETS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 344 Hz ~ 5 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | CDS-6620-058E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 344 Hz ~ 5 kHz | |
Frequency - Self Resonant | 430Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.598" L x 2.598" W (66.00mm x 66.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 15% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥786.00000 | ¥786 |
| 10 | ¥600.10000 | ¥6,001 |
| 25 | ¥541.76000 | ¥13,544 |
| 50 | ¥502.22000 | ¥25,111 |
| 100 | ¥466.18000 | ¥46,618 |
| 250 | ¥423.34800 | ¥105,837 |
| 500 | ¥394.15000 | ¥197,075 |
| 1,000 | ¥367.41800 | ¥367,418 |
| Unit Price without JCT: | ¥786.00000 |
|---|---|
| Unit Price with JCT: | ¥864.60000 |

