6.3PX100MEFC5X11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 12
Unit Price: ¥48.00000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: ¥37.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2,196
Unit Price: ¥47.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,945
Unit Price: ¥47.00000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Direct


Nichicon
In Stock: 725
Unit Price: ¥47.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9,240
Unit Price: ¥50.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: ¥10.59500
Datasheet

Upgrade


Chemi-Con
In Stock: 1,074
Unit Price: ¥50.00000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: ¥19.68850
Datasheet
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3PX100MEFC5X11

DigiKey Part Number
6.3PX100MEFC5X11-ND
Manufacturer
Manufacturer Product Number
6.3PX100MEFC5X11
Description
CAP ALUM 100UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3PX100MEFC5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
96 mA @ 120 Hz
Ripple Current @ High Frequency
115.2 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
3,000¥12.00533¥36,016
Manufacturers Standard Package
Unit Price without JCT:¥12.00533
Unit Price with JCT:¥13.20586