UPM0J101MDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 725
Unit Price: ¥47.00000
Datasheet

Upgrade


Nichicon
In Stock: 5,407
Unit Price: ¥52.00000
Datasheet

Direct


WEC
In Stock: 1,412
Unit Price: ¥17.25231
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 3,445
Unit Price: ¥55.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,074
Unit Price: ¥50.00000
Datasheet

Similar


Panasonic Industry
In Stock: 6,359
Unit Price: ¥65.00000
Datasheet

Similar


Panasonic Industry
In Stock: 2,183
Unit Price: ¥66.00000
Datasheet

Similar


Panasonic Industry
In Stock: 1,721
Unit Price: ¥66.00000
Datasheet
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM0J101MDD

DigiKey Part Number
UPM0J101MDD-ND
Manufacturer
Manufacturer Product Number
UPM0J101MDD
Description
CAP ALUM 100UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM0J101MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
99 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 10 kHz
Impedance
850 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes