50YXF1500MEFC18X35.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 596
Unit Price: ¥390.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: ¥472.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: ¥514.00000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥413.44800
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥415.49000
Datasheet

Upgrade


Nichicon
In Stock: 7
Unit Price: ¥765.00000
Datasheet
200YXF10MEFC10X16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXF1500MEFC18X35.5

DigiKey Part Number
50YXF1500MEFC18X35.5-ND
Manufacturer
Manufacturer Product Number
50YXF1500MEFC18X35.5
Description
CAP ALUM 1500UF 20% 50V RADIAL
Customer Reference
Detailed Description
1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXF1500MEFC18X35.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes