

UHW1K152MHD | |
---|---|
DigiKey Part Number | 493-14585-ND |
Manufacturer | |
Manufacturer Product Number | UHW1K152MHD |
Description | CAP ALUM 1500UF 20% 80V RADIAL |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1K152MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.106 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.51 A @ 100 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥765.00000 | ¥765 |
10 | ¥525.70000 | ¥5,257 |
50 | ¥426.16000 | ¥21,308 |
100 | ¥394.82000 | ¥39,482 |
500 | ¥340.96400 | ¥170,482 |
1,000 | ¥324.03100 | ¥324,031 |
2,500 | ¥305.98280 | ¥764,957 |
5,000 | ¥305.95300 | ¥1,529,765 |
Unit Price without JCT: | ¥765.00000 |
---|---|
Unit Price with JCT: | ¥841.50000 |