Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

500MXG120MEFCSN22X50 | |
|---|---|
DigiKey Part Number | 1189-500MXG120MEFCSN22X50-ND |
Manufacturer | |
Manufacturer Product Number | 500MXG120MEFCSN22X50 |
Description | CAP ALUM 120UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500MXG120MEFCSN22X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.52 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500VXG120MEFC22X50 | Rubycon | 0 | 500VXG120MEFC22X50-ND | ¥583.43500 | Parametric Equivalent |
| EKMS501VSN121MP50S | Chemi-Con | 395 | 565-EKMS501VSN121MP50S-ND | ¥1,667.00000 | Direct |
| EKMS551VSN121MP50S | Chemi-Con | 0 | 565-EKMS551VSN121MP50S-ND | ¥1,081.02000 | Parametric Equivalent |
| LGN2H121MELZ45 | Nichicon | 222 | 493-4347-ND | ¥1,276.00000 | Parametric Equivalent |
| LGX2H121MELZ50 | Nichicon | 212 | 493-6777-ND | ¥1,218.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥534.28500 | ¥106,857 |
| Unit Price without JCT: | ¥534.28500 |
|---|---|
| Unit Price with JCT: | ¥587.71350 |








