
EKMS501VSN121MP50S | |
|---|---|
DigiKey Part Number | 565-EKMS501VSN121MP50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS501VSN121MP50S |
Description | CAP ALUM 120UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS501VSN121MP50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3299 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,667.00000 | ¥1,667 |
| 10 | ¥1,190.40000 | ¥11,904 |
| 50 | ¥993.88000 | ¥49,694 |
| 200 | ¥880.71500 | ¥176,143 |
| 600 | ¥816.58333 | ¥489,950 |
| 1,000 | ¥792.63100 | ¥792,631 |
| Unit Price without JCT: | ¥1,667.00000 |
|---|---|
| Unit Price with JCT: | ¥1,833.70000 |

